ST72F561J6TA

STMicroelectronics
511-ST72F561J6TA
ST72F561J6TA

Mfr.:

Description:
8-bit Microcontrollers - MCU Flash 32K SPI/2SCI/C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ST7
32 kB
1 kB
LQFP-44
8 MHz
10 bit
48 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ST72F561J6
Tray
Brand: STMicroelectronics
Data ROM Type: Flash
Interface Type: CAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 5 Timer
Processor Series: ST72F5x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Unit Weight: 356,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.