ST62T25CM6/TR

STMicroelectronics
511-ST62T25CM6/TR
ST62T25CM6/TR

Mfr.:

Description:
8-bit Microcontrollers - MCU 8 BITS MICROCONTR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ST6
4 kB
64 B
SOP-28
8 MHz
8 bit
20 I/O
3 V
6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ST62T25C
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 1 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99