ST3DV520EQTR

STMicroelectronics
511-ST3DV520EQTR
ST3DV520EQTR

Mfr.:

Description:
Multiplexer Switch ICs MUX/DEMUX 4 CH LVDS DDC 4.0 Ohm 9.5pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ST3DV520
Multiplexers/Demultiplexers
SMD/SMT
QFN-56
4 Channel
4 x 2:1
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 250 ps
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 191,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS