ST25R3918-AQWT

STMicroelectronics
511-ST25R3918-AQWT
ST25R3918-AQWT

Mfr.:

Description:
NFC/RFID Tags & Transponders Multi-purpose NFC transceiver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.573

Stock:
1.573 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,49 € 3,49 €
2,84 € 28,40 €
2,64 € 66,00 €
2,41 € 241,00 €
2,28 € 570,00 €
2,24 € 1.120,00 €
2,12 € 2.120,00 €
2,10 € 4.200,00 €
Full Reel (Order in multiples of 4000)
1,81 € 7.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
48 bit
13.56 MHz
+ 105 C
- 40 C
SMD/SMT
VFQFPN-32
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

ST25R3918 Multi-Purpose NFC Transceiver

STMicroelectronics ST25R3918 Multi-Purpose NFC Transceiver integrates an NFC reader, passive peer to peer functionality, and NFC card emulation. The ST25R3918 is optimized for IoT, consumer, and industrial applications where excellent analog performance is required. The device is designed to achieve good read ranges with low output power, even under noisy and harsh environments, using noise reduction receiver technology.

ST25R High Performance NFC/RFID Readers

STMicroelectronics ST25R High-Performance NFC/RFID Readers are HF and NFC reader solutions that reduce design complexity and cost. The ST25R is ideal for challenging applications with features like Automatic Antenna Tuning (AAT), capacitive wakeup, and Dynamic Power Output. The readers offer solutions for cost-sensitive applications like gaming, access control, and metering. The ST25R family is part of ST's comprehensive range of NFC and RFID solutions.