ST25R3916-AQET

STMicroelectronics
511-ST25R3916-AQET
ST25R3916-AQET

Mfr.:

Description:
NFC/RFID Tags & Transponders High performance NFC universal device and EMVCo reader

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.030

Stock:
5.030 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,24 € 5,24 €
4,43 € 44,30 €
4,19 € 104,75 €
3,83 € 383,00 €
3,65 € 912,50 €
3,41 € 1.705,00 €
3,10 € 3.100,00 €
3,04 € 6.080,00 €
Full Reel (Order in multiples of 4000)
2,77 € 11.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
SMD/SMT
UFQFPN-32
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ST25R3916 & ST25R3917 NFC Universal Devices

STMicroelectronics ST25R3916 and ST25R3917 High-Performance NFC Universal Devices support an NFC initiator, NFC target, NFC reader, and NFC card emulation modes, when applicable. Being fully compliant with EMVCo 3.0 analog and digital, these NFC ICs are optimized for POS terminal applications. These devices also enable the fastest EMVCo 3.0 certification cycles possible, even under harsh conditions, with antenna around noisy LCDs. Both devices include an advanced analog front end (AFE) and a highly integrated data framing system for ISO 18092 passive and active initiator. The ST25R3916 and ST25R3917 also have ISO 18092 passive and active target, NFC-A/B (ISO 14443A/B) reader including higher bit rates, NFC-F (FeliCa™) reader, NFC-V (ISO 15693) reader up to 53kbps, and NFC-A / NFC-F card emulation. Special stream and transparent modes of the AFE and framing system can be used to implement other custom protocols in reader or card emulation mode.