ST25DV04K-JFR6U3

STMicroelectronics
511-ST25DV04K-JFR6U3
ST25DV04K-JFR6U3

Mfr.:

Description:
NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1437   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 679,70 €
0,469 € 1.172,50 €
0,464 € 2.320,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
Brand: STMicroelectronics
Product Type: NFC/RFID Tags & Transponders
Series: ST25DV04K
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST25DV Dynamic NFC/RFID Tag

STMicroelectronics ST25DV Dynamic NFC/RFID Tag is a dual interface, fast transfer mode, energy harvesting device that has a configurable interrupt capability, RF management, and low power mode. The ST25DV embeds an EEPROM memory and a dedicated memory buffer for fast data transfer. The tag can be operated from an I2C interface or by a 13.56MHz RFID reader or an NFC phone. The I2C two-wire interface behaves as a slave in the I2C protocol. The contactless interface is compatible with ISO/IEC 15693 standard and NFC Forum type 5 tag.