ST25DV04K-JFR6D3

STMicroelectronics
511-ST25DV04K-JFR6D3
ST25DV04K-JFR6D3

Mfr.:

Description:
NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.870

Stock:
11.870 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,753 € 7,53 €
0,717 € 17,93 €
0,701 € 70,10 €
0,66 € 165,00 €
0,629 € 314,50 €
0,528 € 528,00 €
Full Reel (Order in multiples of 5000)
0,495 € 2.475,00 €
0,485 € 4.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
4 kbit
13.56 MHz
+ 105 C
- 40 C
SMD/SMT
UFDFPN-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: NFC/RFID Tags & Transponders
Series: ST25DV04K
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

ST25DV Dynamic NFC/RFID Tag

STMicroelectronics ST25DV Dynamic NFC/RFID Tag is a dual interface, fast transfer mode, energy harvesting device that has a configurable interrupt capability, RF management, and low power mode. The ST25DV embeds an EEPROM memory and a dedicated memory buffer for fast data transfer. The tag can be operated from an I2C interface or by a 13.56MHz RFID reader or an NFC phone. The I2C two-wire interface behaves as a slave in the I2C protocol. The contactless interface is compatible with ISO/IEC 15693 standard and NFC Forum type 5 tag.