ST1PS03AQTR

STMicroelectronics
511-ST1PS03AQTR
ST1PS03AQTR

Mfr.:

Description:
Switching Voltage Regulators 400 mA nano-quiescent synchronous step-down converter with digital voltage selec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.911

Stock:
2.911 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2911 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,937 € 9,37 €
0,845 € 21,13 €
0,75 € 75,00 €
0,704 € 176,00 €
0,677 € 338,50 €
0,669 € 669,00 €
Full Reel (Order in multiples of 3000)
0,615 € 1.845,00 €
0,603 € 3.618,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-12
Buck
1.6 V to 3.3 V
1 Output
1.8 V
5.5 V
500 nA
2 MHz
- 40 C
+ 125 C
ST1PS03
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 10 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST1PS03 Synchronous Step-Down Converters

STMicroelectronics ST1PS03 Synchronous Step-Down Converters are nano-quiescent miniaturized synchronous step-down converters. The converters provide up to a 400mA output current with an input voltage ranging from 1.8V to 5.5V. The devices are specifically designed for applications where high efficiency, PCB size, and thickness are the key factors. The output voltage can be set using three digital control inputs, a VOUT from 1.6V to 3.3V can be dynamically selected.