ST1L08SPU33R

STMicroelectronics
511-ST1L08SPU33R
ST1L08SPU33R

Mfr.:

Description:
LDO Voltage Regulators 800 mA ultra low drop, high PSRR voltage regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.103

Stock:
3.103 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,568 € 5,68 €
0,513 € 12,83 €
0,451 € 45,10 €
0,421 € 105,25 €
0,403 € 201,50 €
0,39 € 390,00 €
Full Reel (Order in multiples of 2500)
0,366 € 915,00 €
0,354 € 1.770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
3.3 V
800 mA
1 Output
Positive
150 uA
1 V
5.5 V
30 dB
Fixed
- 40 C
+ 125 C
100 mV
ST1L08
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 150 mV
Ib - Input Bias Current: 45 uA
Line Regulation: 0.003 %/V
Load Regulation: 0.0005 %/mA
Operating Supply Current: 4 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

ST1L08 Voltage Regulator

STMicroelectronics ST1L08 Voltage Regulator provides 0.8A of maximum current from an input voltage in the range from 1V to 5.5V, with a typical dropout voltage as low as 70mV. It is stabilized with a ceramic capacitor on the output and is equipped with current limit and thermal protection. The very low drop voltage, low quiescent current and high PSRR features make it suitable for low power battery-powered applications. Enable logic logic control functions puts the STMicroelectronics ST1L08 in shutdown mode, reducing the total current consumption.