ST1284-01A8RL

STMicroelectronics
511-ST1284-01A8RL
ST1284-01A8RL

Mfr.:

Description:
Interface - Specialised Parallel Port Term

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Parallel port single termination network
5.5 V
5.5 V
10 uA
0 C
+ 70 C
SMD/SMT
QSOP-28
ESD Protection
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 100 mW
Product Type: Interface - Specialized
Series: ST1284
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 147 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99