SPC58NE84E7QMHAY

STMicroelectronics
511-SPC58NE84E7QMHAY
SPC58NE84E7QMHAY

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,27 € 7.308,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC58NE84E7
SMD/SMT
eLQFP-176
e200z4d
6 MB
608 kB
32 bit
3 x 10 bit, 5 x 12 bit, 6 x 16 bit
180 MHz
144 I/O
3 V
5.5 V
- 40 C
+ 150 C
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 5.5 V
Interface Type: CAN FD, DSPI, LINFlexD, I2C
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 13 Timer
Processor Series: SPC58NE8
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 400
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A991.b.4.a

SPC58 32-bit Power Architecture® Microcontrollers

STMicroelectronics SPC58 MCUs are 32-bit Power Architecture® MCUs targeting body, networking, and security applications. These applications secure onboard communication systems in connected vehicles. The STMicroelectronics SPC58 is built on the successful SPC56 MCUs in ST's embedded 90nm Flash technology. This generation offers the widest range of compatible and scalable devices.