SPC584B70E7NG00X

STMicroelectronics
511-SPC584B70E7NG00X
SPC584B70E7NG00X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,66 € 15,66 €
12,65 € 126,50 €
12,13 € 303,25 €
10,69 € 1.069,00 €
10,17 € 2.542,50 €
Full Reel (Order in multiples of 500)
9,34 € 4.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC584B70E7
SMD/SMT
eLQFP-176
e200z420
2 MB
192 kB
32 bit
10 bit, 3 x 12 bit
120 MHz
64 I/O
1.14 V
1.26 V
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: SRAM
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 1,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC58ECx 32-bit Microcontrollers

STMicroelectronics SPC58ECx 32-bit Microcontrollers are AEC-Q100 qualified microcontrollers designed to replace the SPC564Cx and SPC56ECx families. These MCUs feature e200z420 and e200z0 processor cores, embedded in the hardware security module. The SPC58ECx microcontrollers offer 4224KB (4096KB code flash + 128KB data flash) on-chip flash memory supporting read during a program and erase operations. Additionally, these MCUS also offer 176KB HSM dedicated flash memory (144KB code + 32KB data) and 384KB on-chip general-purpose SRAM. The SPC58ECx MCUs  STMicroelectronics SPC58ECx 32-bit Microcontrollers provide higher throughput, low power capabilities, and significant power/performance improvement. STMicroelectronics SPC58ECx 32-bit Microcontrollers are ideally suited for automotive ASIL-B applications.