SPC564L60L3BCOQY

STMicroelectronics
511-SPC564L60L3BCOQY
SPC564L60L3BCOQY

Mfr.:

Description:
32-bit Microcontrollers - MCU ADS PROCESSORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 540   Multiples: 540
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,02 € 3.790,80 €
6,94 € 7.495,20 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC564L60L3BCOQY
SMD/SMT
LQFP-100
e200z4
1 MB
128 kB
32 bit
12 bit
80 MHz
57 I/O
3 V
3.63 V
- 40 C
+ 105 C
AEC-Q100
Tray
Analogue Supply Voltage: 3 V to 3.6 V, 4.5 V to 5.5 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Type: EEPROM
I/O Voltage: 3 V to 3.63 V
Interface Type: DSPI, FlexCAN, FlexRay, LINFlexD
Moisture Sensitive: Yes
Number of ADC Channels: 32 Channel
Number of Timers/Counters: 3 Timer
Processor Series: SPC564L
Product: SoCs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2