SPC563M60L5COBR

STMicroelectronics
511-SPC563M60L5COBR
SPC563M60L5COBR

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
7,19 € 3.595,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC563M60L5
SMD/SMT
LQFP-144
e200z335
1 MB
64 kB
32 bit
12 bit
64 MHz
1.2 V
1.2 V
- 40 C
+ 125 C
AEC-Q100
Reel
Analogue Supply Voltage: 4.75 V to 5.25 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Data RAM Type: SRAM
I/O Voltage: 1.62 V to 3.6 V, 3 V to 5.25 V
Interface Type: CAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 32 Channel
Processor Series: SPC563M
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A991.b.4.a