SPC560B60L3B6E0X

STMicroelectronics
511-SPC560B60L3B6E0X
SPC560B60L3B6E0X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,16 € 5.160,00 €
5,02 € 10.040,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC560B60L3
SMD/SMT
LQFP-100
e200z0h
1 MB
80 kB
32 bit
10 bit, 12 bit
64 MHz
77 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Reel
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Processor Series: SPC560B
Product: SoCs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.