SMB15F12AY

STMicroelectronics
511-SMB15F12AY
SMB15F12AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 1500 W, 12 V TVS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics SM15T15AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
25.3 V
13.3 V
SMB (DO-214AA)
394 A
1.5 kW
30 kV
30 kV
- 55 C
+ 175 C
SMB15F
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99