SMA6F130AY

STMicroelectronics
511-SMA6F130AY
SMA6F130AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 130 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.584

Stock:
5.584 Can Dispatch Immediately
Quantities greater than 5584 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,399 € 3,99 €
0,257 € 25,70 €
0,196 € 98,00 €
0,176 € 176,00 €
0,151 € 377,50 €
0,146 € 730,00 €
Full Reel (Order in multiples of 10000)
0,125 € 1.250,00 €
0,122 € 2.440,00 €

Similar Product

STMicroelectronics SM30T152AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive 3000 W, 130 V TVS

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
130 V
SMD/SMT
265 V
144 V
SMA (DO-214AC)
15 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99