SMA4F170A

STMicroelectronics
511-SMA4F170A
SMA4F170A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400 W, 170 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.191

Stock:
14.191 Can Dispatch Immediately
Quantities greater than 14191 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,261 € 2,61 €
0,177 € 17,70 €
0,138 € 69,00 €
0,11 € 110,00 €
0,102 € 255,00 €
Full Reel (Order in multiples of 10000)
0,09 € 900,00 €

Similar Product

STMicroelectronics SMAJ170A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400W 170V Unidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
170 V
SMD/SMT
353 V
190 V
SMA (DO-214AC)
6.5 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.