SMA4F100A

STMicroelectronics
511-SMA4F100A
SMA4F100A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400 W, 100 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.839

Stock:
8.839 Can Dispatch Immediately
Quantities greater than 8839 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,324 € 3,24 €
0,207 € 20,70 €
0,157 € 78,50 €
0,126 € 126,00 €
0,12 € 300,00 €
0,109 € 545,00 €
Full Reel (Order in multiples of 10000)
0,09 € 900,00 €

Similar Product

STMicroelectronics SMAJ154A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400W 154V Unidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
100 V
SMD/SMT
212 V
111 V
SMA (DO-214AC)
11 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.