SM6F10AY

STMicroelectronics
511-SM6F10AY
SM6F10AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 10 V TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.832

Stock:
4.832 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,379 € 3,79 €
0,243 € 24,30 €
0,185 € 92,50 €
0,166 € 166,00 €
Full Reel (Order in multiples of 3000)
0,141 € 423,00 €
0,128 € 768,00 €
0,117 € 1.053,00 €
0,113 € 2.712,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10 V
SMD/SMT
21.7 V
11.1 V
SOD-128-2
184 A
4 kW
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 10 V
Pd - Power Dissipation: 600 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99