SM50T7V0AY

STMicroelectronics
511-SM50T7V0AY
SM50T7V0AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 5000 W, 6 V TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 4/10/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,38 € 13,80 €
0,937 € 93,70 €
0,796 € 398,00 €
0,69 € 690,00 €
Full Reel (Order in multiples of 2500)
0,642 € 1.605,00 €
0,621 € 3.105,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SM50T100AY
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 264 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

SM50TxAY 5000W Transient Voltage Suppressors

STMicroelectronics SM50TxAY 5000W Transient Voltage Suppressors (TVS) in SMC are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2. These voltage suppressors also protect sensitive automotive circuits against electrostatic discharges according to ISO 10605. The SM50TxAY series transient voltage suppressors are suitable for e-breaker and help to comply with ISO 16750. Planar technology makes it compatible with high-end circuits where high junction temperature and low leakage current are required to provide stability and long-term reliability. These transient voltage suppressors feature JEDEC-registered package outlines and unidirectional and bidirectional types. The SM50TxAY transient voltage suppressors operate at 5000W peak pulse power dissipation and -65ºC to 175ºC storage temperature range.