SM50T117AY

STMicroelectronics
511-SM50T117AY
SM50T117AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 5000 W, 100 V TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,694 € 1.735,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SM50T100AY
AEC-Q101
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 264 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SM50TxAY 5000W Transient Voltage Suppressors

STMicroelectronics SM50TxAY 5000W Transient Voltage Suppressors (TVS) in SMC are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2. These voltage suppressors also protect sensitive automotive circuits against electrostatic discharges according to ISO 10605. The SM50TxAY series transient voltage suppressors are suitable for e-breaker and help to comply with ISO 16750. Planar technology makes it compatible with high-end circuits where high junction temperature and low leakage current are required to provide stability and long-term reliability. These transient voltage suppressors feature JEDEC-registered package outlines and unidirectional and bidirectional types. The SM50TxAY transient voltage suppressors operate at 5000W peak pulse power dissipation and -65ºC to 175ºC storage temperature range.