SH32N65DM6AG

STMicroelectronics
511-SH32N65DM6AG
SH32N65DM6AG

Mfr.:

Description:
MOSFETs Automotive grade N-channel 650V 89 mOhm 32A MDmesh DM6 half-bridge Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,47 € 14,47 €
11,17 € 111,70 €
7,99 € 799,00 €
Full Reel (Order in multiples of 200)
7,99 € 1.598,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
N-Channel
650 V
32 A
89 mOhms
AQG 324
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: MOSFETs
Factory Pack Quantity: 200
Subcategory: Transistors
Unit Weight: 8,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

MDmesh DM6 N-channel Power MOSFETs

STMicroelectronics MDmesh DM6 N-channel Power MOSFETs are part of the MDmesh™ DM6 fast-recovery diodes. These automotive-grade N-channel power MOSFETs offer very low recovery charge (Qrr) and recovery time (trr), combined with low RDS(on). The DM6 power MOSFETs feature low gate charge, low input capacitance, low on-resistance, high dv/dt ruggedness, and Zener-protection. These power MOSFETs are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.