SG2525AP013TR

STMicroelectronics
511-SG2525AP013TR
SG2525AP013TR

Mfr.:

Description:
Switching Controllers Voltage Mode w/Sync

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Push-Pull
2 Output
100 Hz to 400 kHz
49 %
5.1 V
500 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 50 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Operating Supply Voltage: 8 V to 35 V
Product: Voltage Controllers
Product Type: Switching Controllers
Rise Time: 100 ns
Series: SG2525
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.145
Expected 7/23/2027
17.500
Expected 7/30/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,64 € 2,64 €
1,98 € 19,80 €
1,81 € 45,25 €
1,57 € 157,00 €
1,49 € 372,50 €
1,46 € 730,00 €
1,42 € 1.420,00 €
Full Reel (Order in multiples of 2500)
1,32 € 3.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩