SD2933-02

STMicroelectronics
Not Assigned
SD2933-02

Mfr.:

Description:
RF MOSFET Transistors

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
N-Channel
Si
40 A
125 V
150 MHz
23.5 dB
300 W
+ 150 C
SMD/SMT
M177
Brand: STMicroelectronics
Pd - Power Dissipation: 648 W
Product Type: RF MOSFET Transistors
Series: SD2933
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290075