SD1477

STMicroelectronics
511-SD1477
SD1477

Mfr.:

Description:
RF Bipolar Transistors NPN 12.5V 175MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SD1477
Bipolar Power
Si
NPN
10
18 V
4 V
20 A
- 65 C
+ 150 C
Single
SMD/SMT
M111
Bulk
Brand: STMicroelectronics
Maximum DC Collector Current: 20 A
Pd - Power Dissipation: 270 W
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS