SCTW35N65G2V

STMicroelectronics
511-SCTW35N65G2V
SCTW35N65G2V

Mfr.:

Description:
SiC MOSFETs Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 45 A in an HiP247 package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Quantities greater than 534 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,63 € 12,63 €
10,29 € 102,90 €
8,57 € 857,00 €
7,31 € 4.386,00 €
7,14 € 8.568,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC MOSFETs
RoHS:  
Through Hole
HiP-247-3
N-Channel
1 Channel
650 V
45 A
67 mOhms
- 10 V, + 22 V
5 V
73 nC
- 55 C
+ 200 C
240 W
Enhancement
Brand: STMicroelectronics
Packaging: Tube
Product Type: SiC MOSFETS
Factory Pack Quantity: 600
Subcategory: Transistors
Technology: SiC
Unit Weight: 8,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99