SCTH90N65G2V-7

STMicroelectronics
511-SCTH90N65G2V-7
SCTH90N65G2V-7

Mfr.:

Description:
SiC MOSFETs Silicon carbide Power MOSFET 650 V, 116 A, 18 mOhm (typ., TJ = 25 °C) in an

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.126

Stock:
13.126 Can Dispatch Immediately
Quantities greater than 13126 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,97 € 25,97 €
23,49 € 234,90 €
23,14 € 578,50 €
19,40 € 970,00 €
18,60 € 1.860,00 €
18,15 € 4.537,50 €
17,89 € 8.945,00 €
Full Reel (Order in multiples of 1000)
17,86 € 17.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
H2PAK-7
N-Channel
1 Channel
650 V
90 A
26 mOhms
- 10 V, + 22 V
1.9 V
157 nC
- 55 C
+ 175 C
330 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 16 ns
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: SiC MOSFETS
Rise Time: 38 ns
Series: SCTH90N
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 58 ns
Typical Turn-On Delay Time: 26 ns
Unit Weight: 1,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99