SCT20N120

STMicroelectronics
511-SCT20N120
SCT20N120

Mfr.:

Description:
SiC MOSFETs 1200V silicon carbide MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
HiP-247-3
N-Channel
1 Channel
1.2 kV
20 A
239 mOhms
- 20 V, + 20 V
3.5 V
45 nC
- 55 C
+ 200 C
175 W
Enhancement
HiP247
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 17 ns
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 16 ns
Series: SCT20N120
Factory Pack Quantity: 600
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99