SCLT3-8BQ7-TR

STMicroelectronics
511-SCLT3-8BQ7-TR
SCLT3-8BQ7-TR

Mfr.:

Description:
Inrush Current Limiters High speed digital input current limiter with digital filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.036

Stock:
13.036 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
2,55 € 12,75 €
2,14 € 21,40 €
2,06 € 51,50 €
1,85 € 92,50 €
1,69 € 169,00 €
1,55 € 387,50 €
1,46 € 730,00 €
1,40 € 1.400,00 €
Full Reel (Order in multiples of 2500)
1,40 € 3.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
SMD/SMT
5 VDC
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
SCLT3-8BQ7
Brand: STMicroelectronics
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 78 mW
Moisture Sensitive: Yes
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Type: Digital Input Current Limiter
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8533400000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

SCLT3-8BQ7 High-Speed Digital Limiter

STMicroelectronics SCLT3-8BQ7 High-Speed Digital Input Current Limiter provides an 8-line protected digital input termination with serialized state transfer. STMicroelectronics SCLT3-8BQ7 cuts dissipation (78mW per input) and reduces the count of opto-transistors, enhancing the I/O module density. An adjustable digital filter and an LED driver are embedded in each type 3 input section. Its 2MHz SPI peripheral output serializes the input state transfer to the I/O module controller.