RHF310AK01V

STMicroelectronics
511-RHF310AK01V
RHF310AK01V

Mfr.:

Description:
High Speed Operational Amplifiers Rad-hard 400 uA high-speed operational amplifier - QML-V flight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.023,16 € 1.023,16 €
908,01 € 9.080,10 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: High Speed Operational Amplifiers
RoHS:
RHF310A
1 Channel
115 V/us
61 dB
110 mA
12 uA
1.7 mV
5.5 V
4.5 V
400 uA
- 55 C
+ 125 C
SMD/SMT
Flat-8
Cut Tape
0.1 dB Gain Flatness: 25 MHz
3 dB Bandwidth: 120 MHz
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
In - Input Noise Current Density: 13 pA/sqrt Hz
Pd - Power Dissipation: 830 mW
Product: High Speed Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Shutdown: No Shutdown
Factory Pack Quantity: 10
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS