RH-AD128K1

STMicroelectronics
511-RH-AD128K1
RH-AD128K1

Mfr.:

Description:
Analog to Digital Converters - ADC Rad-Hard 8-channel 12-bit A/D converter - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:
RHFAD128
SMD/SMT
Flat-16
12 bit
8 Channel
1 MS/s
Differential/Single-Ended
SAR
2.7 V to 3.6 V
71 dB, 73 dB
- 55 C
+ 125 C
Cut Tape
Brand: STMicroelectronics
DNL - Differential Nonlinearity: 0.3 LSB, 0.5 LSB
ENOB - Effective Number of Bits: 11.4 bit, 11.6 bit
FPBW - Full Power Bandwidth: 6.8 MHz
INL - Integral Nonlinearity: 0.3 LSB, 0.6 LSB
Number of Converters: 1 Converter
Output Type: CMOS
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 81 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 80 dB
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.420,63 € 1.420,63 €