PWD5T60NTTR

STMicroelectronics
511-PWD5T60NTTR
PWD5T60NTTR

Mfr.:

Description:

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,26 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Gate Drivers
3-Phase / Three Phase
SMD/SMT
VFQFPN-36
9 V
20 V
- 40 C
+ 125 C
Reel
Brand: STMicroelectronics
Input Voltage - Max: 20 V
Input Voltage - Min: 9 V
Logic Type: CMOS, TTL
Operating Supply Current: 430 uA
Output Voltage: - 10 V to 400 V
Pd - Power Dissipation: 5.2 W
Product Type: Gate Drivers
Propagation Delay - Max: 590 ns
Rds On - Drain-Source Resistance: 1.75 Ohms
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0