PM6600

STMicroelectronics
511-PM6600
PM6600

Mfr.:

Description:
LED Lighting Driver ICs 6-rows 30 mA LEDs Driver w/boost REG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost
VQFPN-24
28 V
4.7 V
PM6600
- 40 C
+ 85 C
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 4.7 V to 28 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 2.3 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 70
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
ECCN:
EAR99