PD55025S-E

STMicroelectronics
511-PD55025S-E
PD55025S-E

Mfr.:

Description:
RF MOSFET Transistors POWER RF Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 122 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,98 € 25,98 €
20,11 € 201,10 €
18,90 € 1.890,00 €
18,23 € 7.292,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
7 A
40 V
1 GHz
14.5 dB
25 W
- 65 C
+ 150 C
SMD/SMT
PowerSO-10RF-Straight-4
Tube
Brand: STMicroelectronics
Forward Transconductance - Min: 2.5 S
Moisture Sensitive: Yes
Pd - Power Dissipation: 79 W
Product Type: RF MOSFET Transistors
Series: PD55025-E
Factory Pack Quantity: 400
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 3 g
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
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.