PD55015S-E

STMicroelectronics
511-PD55015S-E
PD55015S-E

Mfr.:

Description:
RF MOSFET Transistors POWER RF Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,86 € 21,86 €
17,50 € 175,00 €
15,14 € 1.514,00 €
14,06 € 5.624,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
5 A
40 V
1 GHz
14 dB
15 W
- 65 C
+ 150 C
SMD/SMT
PowerSO-10RF-Straight-4
Tube
Brand: STMicroelectronics
Forward Transconductance - Min: 2.5 S
Moisture Sensitive: Yes
Pd - Power Dissipation: 73 W
Product Type: RF MOSFET Transistors
Series: PD55015-E
Factory Pack Quantity: 400
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.