PD54008TR-E

STMicroelectronics
511-PD54008TR-E
PD54008TR-E

Mfr.:

Description:
RF MOSFET Transistors N-Ch, 25V 5A 3Pin Transistor, LDMOST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
8,51 € 5.106,00 €
8,06 € 9.672,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
5 A
25 V
1 GHz
11.5 dB
8 W
- 65 C
+ 150 C
SMD/SMT
PowerSO-10RF-Formed-4
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 73 W
Product Type: RF MOSFET Transistors
Series: PD54008-E
Factory Pack Quantity: 600
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.