P6KE7V5A

STMicroelectronics
511-P6KE7V5A
P6KE7V5A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 7.5V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.411

Stock:
1.411 Can Dispatch Immediately
Quantities greater than 1411 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,428 € 4,28 €
0,276 € 27,60 €
0,224 € 112,00 €
0,19 € 190,00 €
0,163 € 326,00 €
0,15 € 750,00 €
0,143 € 1.430,00 €
0,132 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
6.4 V
Axial
11.3 V
7.5 V
DO-15 (DO-204AC)
53 A
600 W
3.7 nF
- 65 C
+ 175 C
P6KE
Brand: STMicroelectronics
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.