P6KE400ARL

STMicroelectronics
511-P6KE400ARL
P6KE400ARL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TRANSIL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.627

Stock:
4.627 Can Dispatch Immediately
Quantities greater than 4627 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,499 € 4,99 €
0,323 € 32,30 €
0,253 € 126,50 €
0,219 € 219,00 €
Full Reel (Order in multiples of 6000)
0,162 € 972,00 €
0,161 € 3.864,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
Price:
0,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
342 V
Axial
706 V
380 V
DO-15 (DO-204AC)
5.7 A
600 W
360 pF
8 kV
15 kV
- 65 C
+ 175 C
P6KE
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 6000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99