P6KE150A

STMicroelectronics
511-P6KE150A
P6KE150A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 150V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.329

Stock:
3.329 Can Dispatch Immediately
Quantities greater than 3329 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,434 € 4,34 €
0,306 € 30,60 €
0,235 € 117,50 €
Full Ammo Pack (Order in multiples of 1000)
0,211 € 211,00 €
0,186 € 372,00 €
0,155 € 775,00 €
0,15 € 1.500,00 €
0,147 € 3.675,00 €

Similar Product

STMicroelectronics SM6T150A
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 150V Unidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
128 V
Axial
265 V
143 V
DO-15 (DO-204AC)
15 A
600 W
400 pF
8 kV
15 kV
- 65 C
+ 175 C
P6KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.