P-NUCLEO-USB002

STMicroelectronics
511-P-NUCLEO-USB002
P-NUCLEO-USB002

Mfr.:

Description:
Development Boards & Kits - ARM STUSB1602 USB Type-C and Power Delivery Nucleo Pack NUCLEO-F072RB

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
P-NUCLEO
Development Tools
ARM Cortex M0
STM32F072
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Data Bus Width: 32 bit
Description/Function: For learning and developing solutions based on USB Type-C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

USB Type-C & Power Delivery Portfolio

STMicroelectronics USB Type-C and Power Delivery Portfolio is designed for various hardware/software partitioning solutions to best match specific application requirements and design architectures. The ICs are manufactured using High-voltage technology and are naturally robust to high voltages. This protects products from damage while guaranteeing user safety.

STM32 ODE Power-Drive HW Series

STMicroelectronics STM32 ODE Power-Drive HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to drive power loads and power/battery management capabilities to the STM32 ODE Ecosystem. This enables characteristic and performance evaluation of the individual IC or the incorporation into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

P-NUCLEO-USB002 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-USB002 STM32 Nucleo Pack is designed for USB Type-C™ and Power Delivery specifications. The P-NUCLEO-USB002 uses X-CUBE-USB-PD certified software. This allows for fast USB PD application prototyping using ready-to-use ST componentry and software. The P-NUCLEO-USB002 kit uses the STM32F072 32-bit microcontroller based on ARM® Cortex®-M0 and two STUSB1602 USB Type-C™ port controllers. Developing applications that can manage up to two USB Type-C™ ports.

P-NUCLEO-USB001 & P-NUCLEO-USB002 Nucleo Packs

STMicroelectronics P-NUCLEO-USB001 & P-NUCLEO-USB002 STM32 Nucleo Packs for USB Type-C™ are development tools based on USB Type-C and USB Power Delivery technologies. The packs allow for control of two USB Type-C ports with a single STM32F072 32-bit microcontroller. Included is the X-CUBE-USB-PD certified embedded software solution which is compliant with USB Type-C 1.2 and USB Power Delivery 2.0 specifications.