P-NUCLEO-IHM001

STMicroelectronics
511-P-NUCLEO-IHM001
P-NUCLEO-IHM001

Mfr.:

Description:
Power Management IC Development Tools 16/32-BITS MICROS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
12 V
STM32F302R8, L6230
P-NUCLEO
Brand: STMicroelectronics
Description/Function: 6-step motor control platform
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8537109170
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STMicroelectronics P-NUCLEO-IHM001 Motor Control Nucleo Pack

STMicroelectronics P-NUCLEO-IHM001 Motor Control Nucleo Pack is a motor control kit based on X-NUCLEO-IHM07M1 and NUCLEO-F302R8 boards. It's a motor control solution for low-voltage three-phase DC brushless motors and is based on the L6230 driver and STM32F302R8 MCU. The L6230 driver is a DMOS fully integrated device for three-phase brushless PMSM motors, with integrated overcurrent and thermal protection.
Learn More