P-NUCLEO-6180X1

STMicroelectronics
511-P-NUCLEO-6180X1
P-NUCLEO-6180X1

Mfr.:

Description:
Multiple Function Sensor Development Tools VL6180X pack,Exp brd STM32F401RE Nucleo

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Expansion Boards
Ambient Light, Proximity Sensor
VL6180X
3.3 V
Bulk
Brand: STMicroelectronics
Description/Function: Proximity, gesture, ambient light sensor expansion board
For Use With: VL6180X
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: P-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.