NUCLEO-WB07CC

STMicroelectronics
511-NUCLEO-WB07CC
NUCLEO-WB07CC

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 RF development board with STM32WB07CCV6 MCU BlueNRG 256k

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex-M0+
STM32WB07CCV6
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

NUCLEO-WB07CC STM32 Nucleo-64 RF Development Board

STMicroelectronics NUCLEO-WB07CC STM32 Nucleo-64 RF Development Board features an STM32WB07CC microcontroller based on the Arm® Cortex®‑M0+ core. The STMicroelectronics NUCLEO-WB07CC includes a 2.4GHz RF transceiver compliant with BLUETOOTH® v5.4, a built-in PCB antenna, and offers connectivity through USB Type-C™, ARDUINO® Uno V3 expansion connectors, and ST morpho headers. With three user LEDs, three push buttons, and one reset button, the board allows for easy development and expansion using specialized shields on the STM32 Nucleo platform.