NTM88J135ST1

STMicroelectronics
771-NTM88J135ST1
NTM88J135ST1

Mfr.:

Description:
Board Mount Pressure Sensors Highly Integrated Tire Pressure Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,55 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
90 kPa to 111o kPa
RF/Wireless
SMD/SMT
1.2 V to 3.6 V
HQFN-24
- 40 C
+ 125 C
NTM88
Reel
Brand: STMicroelectronics
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Part # Aliases: 935441687528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
USHTS:
8542390090
ECCN:
EAR99