MPXV5010GP

STMicroelectronics
841-MPXV5010GP
MPXV5010GP

Mfr.:

Description:
Board Mount Pressure Sensors SOP TOP PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 5/21/2026
1.000
125
Expected 6/20/2026
875
Expected 5/3/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,01 € 19,01 €
16,81 € 84,05 €
15,84 € 158,40 €
14,96 € 374,00 €
14,48 € 724,00 €
13,91 € 1.391,00 €
13,47 € 6.735,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 10 kPa
5 %
Analog
SMD/SMT
5 V
Single Radial Barbed
SOP-8
- 40 C
+ 125 C
MPXx5010
Tray
Brand: STMicroelectronics
Country of Assembly: KR
Country of Diffusion: CA
Country of Origin: KR
Operating Supply Current: 5 mA
Output Voltage: 4.7 V
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935319236117
Unit Weight: 1,755 g
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
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99