MPXV4006GC7U

STMicroelectronics
841-MPXV4006GC7U
MPXV4006GC7U

Mfr.:

Description:
Board Mount Pressure Sensors IPS SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,96 € 21,96 €
20,08 € 100,40 €
19,38 € 193,80 €
19,32 € 483,00 €
17,61 € 704,40 €
17,09 € 2.050,80 €
16,08 € 8.361,60 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0.87 psi
5 %
Analog
Through Hole
5 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
MPXx4006
Tube
Brand: STMicroelectronics
Country of Assembly: KR
Country of Diffusion: CA
Country of Origin: KR
Operating Supply Current: 10 mA
Output Voltage: 200 mV to 4.8 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935324147174
Unit Weight: 1,304 g
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
8542319000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99