MPXV4006GC6U

STMicroelectronics
841-MPXV4006GC6U
MPXV4006GC6U

Mfr.:

Description:
Board Mount Pressure Sensors INTEGRATED PRESSURE SENSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,65 € 24,65 €
20,79 € 103,95 €
19,32 € 193,20 €
17,54 € 438,50 €
16,29 € 651,60 €
15,35 € 1.842,00 €
15,34 € 4.295,20 €
14,90 € 7.748,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0.87 psi
5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
MPXx4006
Tube
Brand: STMicroelectronics
Operating Supply Current: 10 mA
Output Voltage: 200 mV to 4.8 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935322777174
Unit Weight: 1,306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.