MPXH6115A6T1

STMicroelectronics
841-MPXH6115A6T1
MPXH6115A6T1

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTERGATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.517

Stock:
1.517 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,25 € 14,25 €
12,97 € 64,85 €
12,50 € 125,00 €
11,93 € 298,25 €
11,53 € 576,50 €
11,14 € 1.114,00 €
11,13 € 2.782,50 €
10,41 € 5.205,00 €
Full Reel (Order in multiples of 1000)
9,97 € 9.970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 115 kPa
1.5 %
Analog
SMD/SMT
4.75 V to 5.25 V
No Port
SOP-8
- 40 C
+ 125 C
MPXx6115
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.633 V to 4.768
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935319254128
Unit Weight: 361,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.