MPX2053D

STMicroelectronics
841-MPX2053D
MPX2053D

Mfr.:

Description:
Board Mount Pressure Sensors SENSORS COMPENSATED
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,93 € 23,93 €
20,19 € 100,95 €
18,77 € 187,70 €
17,03 € 425,75 €
15,83 € 791,50 €
15,74 € 1.574,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
50 kPa
0.5 %
Analog
Through Hole
10 V
No Port
Unibody-4
- 40 C
+ 125 C
MPXx2053
Tray
Brand: STMicroelectronics
Country of Assembly: KR
Country of Diffusion: CA
Country of Origin: KR
Operating Supply Current: 6 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935324064117
Unit Weight: 1,608 g
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
8541500000
CNHTS:
9026209090
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

MPX2053, MPXV2053G, & MPXM2053 Sensors

NXP Semiconductors MPX2053, MPXV2053G, and MPXM2053 Sensors are  silicon piezoresistive pressure sensors with highly accurate and linear voltage output directly proportional to the applied pressure. A single, monolithic silicon diaphragm with the strain gauge and an integrated thin-film resistor network. Precise span and offset calibration with temperature compensation are achieved by laser trimming.